You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

63817-0000 - 

Wire Stripper, 34-8 AWG / 0.05-10mm² Capacity Cable

63817-0000 - Wire Stripper, 34-8 AWG / 0.05-10mm² Capacity Cable
63817-0000 - Wire Stripper, 34-8 AWG / 0.05-10mm² Capacity Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63817-0000
Order Code:
2751196
Product Range
207129 Series
Also Known As:
GTIN UPC EAN: 756054404881
Technical Datasheet:
63817-0000   Datasheet
See all Technical Docs

Product Information

:
34AWG to 8AWG
:
0.05mm² to 10mm²
:
Conduit Wire, Flex Power Cable, Equipment Wire & Flat Phone Cables
:
207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 63817-0000 from Molex is a T9999 series manual wire stripper. It provides widest stripping capacity of any tool of its type in the industry which will reduce overall tooling investments and provide production flexibility. This wire stripper is designed for conduit wire, flex power cable, equipment wire and flat phone cable. Wire range is 10 to 0.05mm² (8 to 34AWG) in diameter and insulation thickness 1mm (0.040inch) maximum. This cutting and stripping tool has easily interchangeable multiple stripping cassettes that enable precision stripping of a wide range of insulations from PVC to PTFE with just one tool. While the tool is self adjusting, 90% of wires can be stripped without adjusting the tool. The 63817-0000 tool comes with 63817-0070 straight blade stripping cassette for PVC insulation 8 to 34AWG. It can be used with 63817-0070 straight blade stripping cassette, 63817-0071 V blade stripping cassette, 63817-0072 straight blade stripping cassette.
  • Net weight of 0.001/Kg
  • Stripping cassettes are available for stripping multiple wire sizes in one tool
  • Designed with fine adjustability to ensure thin insulations can be stripped without damage
  • Built-in wire cutter
  • Power cable, multi-conductor control, fibre optic and copper trunk cables
  • Conduit wire, flex power cable, equipment wire and flat phone cable types
  • Cycle life of 150,000 + (on handle) cycle life
  • Mechanical dimension is 123mm x 191mm (L x H), weight is 136g
  • Lightweight and ergonomically designed tool
  • Qualified for high volume production and portable field usage

Footnotes

Wear safety glasses to avoid eye injury. This is for wire cutting only do not use this tool to cut hardened objects.

Warnings

Do not strip live circuits, danger of electric shock.

Also Known As

GTIN UPC EAN: 756054404881

Related Searches

2 In stock

2 available for next business day delivery
 
Check Stock & Lead Times

15 will be available for delivery on 20/10/19
5 will be available for delivery on 24/11/19

S$129.60 ( S$138.67 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$129.60 (S$138.67)
  ( )
5+ S$126.77 (S$135.64)