You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

68786-0003

Audio / Video Cable Assembly, HDMI Type D Plug, HDMI Type A Plug, 6.6 ft, 2 m, Black, 68786 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
68786-0003
Order Code:
1786338
Product Range
68786 Series
Also Known As:
GTIN UPC EAN: 883906862244
Technical Datasheet:
68786-0003   Datasheet
See all Technical Docs

Product Range Selector (68786 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI Type D Plug

:
HDMI Type A Plug

:
6.6ft

:
2m

:
Black

:
68786 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

  • 0.40mm (.016") pitch dual-row receptacle
  • 5,000 mating cycles for receptacles
  • Friction lock on receptacle shell
  • Rear receptacle-shell-over-housing feature
  • Receptacle terminal hold-down feature

Also Known As

GTIN UPC EAN: 883906862244

No Longer Manufactured

S$28.91 ( S$30.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$28.91 (S$30.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$27.04 (S$28.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ S$25.18 (S$26.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ S$23.35 (S$24.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ S$22.51 (S$24.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange