You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
78156-0001
Memory Card Connector, DDR3, DDR3 DIMM, Latched, 240 Contacts, Copper Alloy, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 78156-0001
- Order Code:
- 2612464
- Product Range
- 78156 Series
- Also Known As:
- GTIN UPC EAN: 800756674803
- Technical Datasheet:
- 78156-0001 Datasheet
Product Range Selector (78156 Series)
See all from this product rangeProduct Overview
- 1mm pitch DDR3 DIMM socket with bevelled metal pins
- Surface mount
- Black housing and latches
- Current rating is 1A
- Voltage rating is 30VAC (RMS)/DC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DDR3 DIMM
- :
- Latched
- :
- 240Contacts
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 78156 Series
Technical Docs (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/7/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$17.36 (S$18.58) | ( ) |
10+ | S$15.40 (S$16.48) | ( ) |
100+ | S$12.24 (S$13.10) | ( ) |
1000+ | S$10.50 (S$11.24) | ( ) |
Pricing is unavailable. Please contact customer services.