You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

068405

Torque Analyser, Angle and Force, 0.5%, 6.8N-m to 67.8N-m

New

MOUNTZ 068405

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOUNTZ MOUNTZ
Manufacturer Part No:
068405
Order Code:
3690303
Product Range
LTT Series
Technical Datasheet:
068405   Datasheet
See all Technical Docs

Product Range Selector (LTT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.8N-m to 67.8N-m

:
5ft-lb to 50ft-lb

:
0.5%

:
LTT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

6.8Nm - 67.8Nm torque analyser is designed for calibrating tools, joint testing, auditing and measuring torque. Torque tools go out of calibration with use and to maintain consistent accuracy, torque tools must be checked periodically for wear or defective parts. The LTT-Series is an advanced torque testing and documentation tool. Using a quality torque tester makes a safer world through accuracy and precision. Controlling torque is essential for companies to ensure their product's quality, safety and reliability isn't compromised. This torque analyser has an accuracy ± 0.5% of reading from 20% to 100% of full scale, and an accuracy ± 1% of reading from 10% to 20% of full scale.
  • Recommended for all hand screwdrivers, wrenches or power tools
  • Provides EZ-Plug & Play with Mountz torque sensors
  • Features a built-in transducer and can connect to an external torque sensor
  • Selection of six operation modes: (track, peak, first peak, audit, spindle audit and torque + angle)
  • Torque (ozf.in, lbf.in, lbf.ft, cN.m, N.m, kgf.m, kgf.cm) , force (lbf and kN) measurements
  • Features built-in tool tests operation
  • Torque analyser has the ability to store a total of 5000 data points
  • Real time clock for time stamping of readings and includes USB interface to download readings to PC
  • Displays real time graph of torque vs. time using
  • Features Go / No-Go LEDs that illuminate when high or low setting is achieved

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

S$4,171.67 ( S$4,463.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4,171.67 (S$4,463.69)