You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC000799

RF Coaxial Cable Assembly, 1.37mm, IP67 Rear-Lock RP SMA B/H Jack U.F.L. Plug, 150mm

MULTICOMP PRO MC000799
MULTICOMP PRO MC000799
MULTICOMP PRO MC000799
MULTICOMP PRO MC000799
MULTICOMP PRO MC000799
MULTICOMP PRO MC000799
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC000799
Order Code:
2452692
Product Range
Miniature Coaxial Cable Assemblies Series
Technical Datasheet:
MC000799   Datasheet
See all Technical Docs

Product Range Selector (Miniature Coaxial Cable Assemblies Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90° U.FL Plug to SMA RP Bulkhead Jack

:
1.37mm

:
50ohm

:
5.906"

:
150mm

:
Black

:
Miniature Coaxial Cable Assemblies Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MC000799 is a 150mm RF Coaxial Cable Assembly with an IP67 RP-SMA (rear lock) bulkhead jack to 90° UFL plug connection with the added advantage of rear lock bulkhead connector for security. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
  • 1.37mm low-loss micro coaxial cable
  • IP67 rear-lock (anti-tamper) RPSMA antenna Connector
  • U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
  • Impedance: 50 R
  • Frequency range: DC to 6GHz
  • Temperature range: -20 to +70 deg C
  • Sheath colour: Black
  • Cable Length: 150mm
  • Sheath colour black
  • Temperature range-20-+70 degC

Applications

RF Communications

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$14.19 ( S$15.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$14.19 (S$15.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$13.67 (S$14.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$12.32 (S$13.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$11.33 (S$12.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$10.37 (S$11.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --