You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC001500

RF Coaxial Cable Assembly, White 1.37mm, IP67 RP SMA B/H Jack U.F.L. Plug, 200mm

MULTICOMP PRO MC001500
MULTICOMP PRO MC001500
MULTICOMP PRO MC001500
MULTICOMP PRO MC001500
MULTICOMP PRO MC001500
MULTICOMP PRO MC001500
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC001500
Order Code:
2680187
Technical Datasheet:
MC001500   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90° U.FL Plug to SMA RP Bulkhead Jack

:
1.37mm

:
50ohm

:
7.9"

:
200mm

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A White Microcoaxial RF Cable that helps production and fault-finding. The Reverse Polarity SMA Connector (RPSMA) is IP67-sealed against the Bulkhead
  • White 1.37mm low-loss micro coaxial cable
  • IP67 Reverse Polarity SMA (RPSMA) Bulkhead Panel Connector
  • U.FL connector to your electronics is both crimped and soldered to the micro-coaxial cable
  • Impedance: 50 R
  • Frequency range: DC to 6GHz
  • Temperature range: -20 to +70 deg C
  • Sheath Colour: White
  • Cable Length: 200mm

Applications

RF Communications

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

S$12.39 ( S$13.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.39 (S$13.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$12.08 (S$13.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$11.87 (S$12.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$11.81 (S$12.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$11.26 (S$12.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$10.70 (S$11.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --