You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2211001 - 

Fuse, Industrial / Power, Class gG / gL, D0 Series, 2 A, 400 VAC, 250 VDC, 11mm x 36mm

2211001 - Fuse, Industrial / Power, Class gG / gL, D0 Series, 2 A, 400 VAC, 250 VDC, 11mm x 36mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2211001
Order Code:
1717123
Product Range
D0 Series
Technical Datasheet:
2211001   Datasheet
See all Technical Docs

Product Information

:
D0 Series
:
2A
:
400VAC
:
250VDC
:
11mm x 36mm
:
0.43" x 1.42"
:
gG
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2211001 is a Fuse Bottle used as the most reliable protection of electro installation, control and signal circuits against overload and short-circuit currents. It is dimensioned for rated voltages 400VAC, respect to 250VDC. This Fuse Bottle is intended to be used in residential, business and similar buildings. It is necessary to take into account the requirements of the standard IEC 60664-1 concerning the air insulation distances, creeping distances and mounting distances.
  • Low power loss
  • Smaller warming
  • Saving of storage and mounting place
  • Constant quality control of parts and final products
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

S$1.65 ( S$1.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.65 (S$1.77)