You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2212003 - 

Fuse, Industrial / Power, Class gG / gL, D0 Series, 35 A, 400 VAC, 250 VDC, 15mm x 36mm

2212003 - Fuse, Industrial / Power, Class gG / gL, D0 Series, 35 A, 400 VAC, 250 VDC, 15mm x 36mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2212003
Order Code:
1717130
Product Range
D0 Series
Technical Datasheet:
2212003   Datasheet
See all Technical Docs

Product Information

:
D0 Series
:
35A
:
400VAC
:
250VDC
:
15mm x 36mm
:
0.59" x 1.42"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2212003 is a 35A/400VAC Bottle Fuse with ceramic base, fuse carrier cap. This D0-series bottle fuse features low power loss and constant quality control of parts and final products. Used as the most reliable protection of electro installation, control and signal circuits against overload and short-circuit currents. The D02-series gG (gl) low voltage fuse link for fuse base E 18. Blown-fuse indicators standard on fuse links which are visible through the screw cap when mounted.
  • 13.3mm Diameter
  • White colour
  • Smaller warming
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

168 In stock

70 available for next business day delivery
98 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 24/10/19

More stock available week commencing 23/12/19

S$0.801 ( S$0.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.801 (S$0.86)