You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4409A-04
IDC Connector, Board In Connector, 2.54 mm, 2 Row, 4 Contacts, Cable Mount, Through Hole Mount
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 4409A-04
- Order Code:
- 1565604
- Product Range
- IDC / IDT
- Technical Datasheet:
- 4409A-04 Datasheet
Product Range Selector (IDC / IDT)
See all from this product rangeProduct Overview
- 1A AC/DC Current rating
- 30VAC/DC Voltage rating
- 20mR Maximum contact resistance
- 500VAC for one minute withstanding voltage
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board In Connector
- :
- -
- :
- 2.54mm
- :
- 2 Row
- :
- 4Contacts
- :
- Cable Mount, Through Hole Mount
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- IDC / IDT
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
5+ | S$0.196 (S$0.21) | ( ) |
Pricing is unavailable. Please contact customer services.