You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
56-02N-TGN
RF / Coaxial Connector, BNC Coaxial, Crimp, 75 ohm, Belden 735A, Phosphor Bronze
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 56-02N-TGN
- Order Code:
- 1342657
- Technical Datasheet:
- 56-02N-TGN Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- -
- :
- Crimp
- :
- 75ohm
- :
- Belden 735A
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 2GHz
- :
- Panel Mount
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.57 (S$2.75) | ( ) |
Pricing is unavailable. Please contact customer services.