You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

703-0107

LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 643 nm

703-0107 - LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 643 nm
703-0107 - LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 643 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
703-0107
Order Code:
2112119
Technical Datasheet:
703-0107   Datasheet
See all Technical Docs

Product Overview

The 703-0107 is a SMD Chip LED with white diffused lens, made of AlGaAs/GaAs chip.
  • 66mW Power dissipation
  • 5V Reverse voltage
  • -30 to 80°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
SMD

:
0805 [2012 Metric]

:
20mA

:
2.2V

:
643nm

:
15mcd

:
140°

:
Rectangular

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

S$0.224 ( S$0.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.224 (S$0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.20 (S$0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.179 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.169 (S$0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.146 (S$0.16)