You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

703-0111

LED, Orange, SMD, 0603, 20 mA, 2.6 V, 625 nm

703-0111 - LED, Orange, SMD, 0603, 20 mA, 2.6 V, 625 nm
703-0111 - LED, Orange, SMD, 0603, 20 mA, 2.6 V, 625 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
703-0111
Order Code:
2112123
Technical Datasheet:
703-0111   Datasheet
See all Technical Docs

Product Overview

The 703-0111 is a SMD Chip LED with white diffused lens, made of GaAsP/GaP chip.
  • 78mW Power dissipation
  • 5V Reverse voltage
  • -40 to 80°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Orange

:
SMD

:
0603

:
20mA

:
2.6V

:
625nm

:
11mcd

:
140°

:
Rectangular

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

S$0.344 ( S$0.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.344 (S$0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.296 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.23 (S$0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.187 (S$0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.173 (S$0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.159 (S$0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange