You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CF1010GPV/1 - 

Fuse, Cartridge, Very Fast Acting, 1 A, 1 kV, 10.3mm x 38.1mm, gPV Series

CF1010GPV/1 - Fuse, Cartridge, Very Fast Acting, 1 A, 1 kV, 10.3mm x 38.1mm, gPV Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CF1010GPV/1
Order Code:
1924992
Product Range
gPV Series
Technical Datasheet:
CF1010GPV/1   Datasheet
See all Technical Docs

Product Information

:
Very Fast Acting
:
1A
:
1kV
:
10.3mm x 38.1mm
:
-
:
gPV Series
:
20kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The gPV series cartridge fuse made of ceramic body. It is suitable for protection of photovoltaic modules and conductors.
  • Current limiting, super fast blow
  • To IEC60269
  • UL & TUV approvals pending
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety, Industrial, Alternative Energy

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

8 will be available for delivery on 3/11/19
10 will be available for delivery on 10/11/19

More stock available week commencing 25/11/19

Contact me when back in stock

S$7.28 ( S$7.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$7.28 (S$7.79)
  ( )
100+ S$6.54 (S$7.00)
  ( )
250+ S$6.00 (S$6.42)
  ( )
500+ S$5.41 (S$5.79)
  ( )
1000+ S$4.96 (S$5.31)