You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DTSGL-61K-B - 

Tactile Switch, DTSGL-6 Series, Top Actuated, SMD, Round Button, 100 gf, 50mA at 12VDC

DTSGL-61K-B - Tactile Switch, DTSGL-6 Series, Top Actuated, SMD, Round Button, 100 gf, 50mA at 12VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
DTSGL-61K-B
Order Code:
9471901
Product Range
DTSGL-6 Series
Technical Datasheet:
DTSGL-61K-B   Datasheet
See all Technical Docs

Product Information

:
DTSGL-6 Series
:
Top Actuated
:
SMD
:
Round Button
:
100gf
:
50mA at 12VDC
:
6mm x 6mm
:
-
:
Non Illuminated
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DTSGL-61K-B from Multicomp is a surface mount tactile switch. It is an ultraminiature, high reliable switch with light weight structure mainly suitable for high density mounting.
  • SPST-NO contact configuration
  • Contact rating is 50mA at 12VDC
  • Operating temperature range from -25°C to +70°C
  • Operating force is 100gf
  • Black colour cap
  • 6.4mm × 6.2mm size
  • Sharp click feel with a positive tactile feedback
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Automation & Process Control

Alternatives for DTSGL-61K-B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ S$1.10 (S$1.18)   ( ) 10+ S$1.07 (S$1.14)   ( ) 25+ S$1.05 (S$1.12)   ( ) 50+ S$1.03 (S$1.10)   ( ) 100+ S$1.01 (S$1.08)   ( ) 250+ S$0.931 (S$1.00)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$0.776 (S$0.83)   ( ) 125+ S$0.737 (S$0.79)   ( ) 500+ S$0.715 (S$0.77)   ( ) 1250+ S$0.701 (S$0.75)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3,308 In stock

3,308 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

S$0.685 ( S$0.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.685 (S$0.73)
  ( )
50+ S$0.423 (S$0.45)
  ( )
100+ S$0.377 (S$0.40)
  ( )
250+ S$0.37 (S$0.40)