You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DTSL-61R-B - 

Tactile Switch, DTSL-6 Series, Top Actuated, Surface Mount, Round Button, 260 gf, 50mA at 12VDC

DTSL-61R-B - Tactile Switch, DTSL-6 Series, Top Actuated, Surface Mount, Round Button, 260 gf, 50mA at 12VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
DTSL-61R-B
Order Code:
9471910
Product Range
DTSL-6 Series
Technical Datasheet:
DTSL-61R-B   Datasheet
See all Technical Docs

Product Information

:
DTSL-6 Series
:
Top Actuated
:
SMD
:
Round Button
:
260gf
:
50mA at 12VDC
:
6mm x 6mm
:
-
:
Non Illuminated
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DTS series SMD Tactile Switch with SPNO contact arrangement and tin-plated steel cover with silver-clad brass terminals and a black nylon thermoplastic base. Due to small movement distance the user experiences distinct sensation when the switch clicks into place. It is ultra miniature and lightweight structure suitable for high density mounting and economic but high reliability. The insert moulding in the contact with special treatment prevents flux build-up during soldering and permits auto-dipping.
  • Sharp click feel with a positive tactile feedback
  • -25 to 70°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for DTSL-61R-B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ S$0.77 (S$0.82)   ( )

Restricted Item Add
     

Each

1+ S$1.13 (S$1.21)   ( ) 25+ S$1.09 (S$1.17)   ( ) 50+ S$1.07 (S$1.14)   ( ) 100+ S$1.05 (S$1.12)   ( ) 200+ S$0.964 (S$1.03)   ( ) 500+ S$0.901 (S$0.96)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

22,365 In stock

22,365 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/3/20

S$0.419 ( S$0.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.419 (S$0.45)
  ( )
50+ S$0.374 (S$0.40)
  ( )
100+ S$0.332 (S$0.36)
  ( )
250+ S$0.305 (S$0.33)
  ( )
500+ S$0.283 (S$0.30)