You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DTSM-32S-B - 

Tactile Switch, DTSM-3 Series, Top Actuated, Surface Mount, Rectangular Button, 320 gf

DTSM-32S-B - Tactile Switch, DTSM-3 Series, Top Actuated, Surface Mount, Rectangular Button, 320 gf

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
DTSM-32S-B
Order Code:
9471898
Product Range
DTSM-3 Series
Technical Datasheet:
DTSM-32S-B   Datasheet
See all Technical Docs

Product Information

:
DTSM-3 Series
:
Top Actuated
:
SMD
:
Rectangular Button
:
320gf
:
50mA at 12VDC
:
6mm x 3.5mm
:
-
:
Non Illuminated
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DTSM-32S-B from Multicomp is a surface mount tactile switch. It is an ultraminiature, high reliable switch with light weight structure and it is mainly suitable for high density mounting.
  • SPST-NO contact configuration
  • Contact rating is 50mA at 12VDC
  • Operating temperature range from -25°C to +70°C
  • Operating force is 320gf
  • 3.5mm x 6mm size switch
  • Sharp click feel with a positive tactile feedback
  • Black nylon or PPA high temperature thermoplastic base
  • Electrical life : 50,000 cycles for 320gf
  • Maximum contact resistance is 100mohm
  • Minimum insulation resistance is 100Mohm at 500VDC
  • Salmon colour actuator

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

135,423 In stock

2,429 available for next business day delivery
132,994 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

7,290 will be available for delivery on 29/11/19

More stock available week commencing 16/3/20

S$0.396 ( S$0.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.396 (S$0.42)
  ( )
50+ S$0.221 (S$0.24)
  ( )
100+ S$0.197 (S$0.21)
  ( )
250+ S$0.194 (S$0.21)