You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HRM1-S DC12V - 

General Purpose Relay, HRM1 Series, Power, DPDT, 12 VDC, 5 A

HRM1-S DC12V - General Purpose Relay, HRM1 Series, Power, DPDT, 12 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
HRM1-S DC12V
Order Code:
9479953
Product Range
HRM1 Series
Technical Datasheet:
HRM1-S DC12V   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
12VDC
:
5A
:
HRM1 Series
:
Through Hole
:
-
:
250VAC
:
Solder
:
24VDC
:
Silver Alloy
:
200ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HRM1-S DC12V is a Power Relay with plastic sealed enclosure, DPDT silver alloy contacts, solder through hole terminals and 200R coil resistance. This HRM1-series relay features slim type and low height.
  • 720mW Standard coil power
  • 4KV Dielectric strength
  • 100000 operations Electrical life
  • 15ms Operate and 8ms release maximum time
  • -30 to 55°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Alternatives for HRM1-S DC12V

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$4.67 (S$5.00)   ( ) 25+ S$4.44 (S$4.75)   ( ) 50+ S$4.20 (S$4.49)   ( ) 100+ S$3.98 (S$4.26)   ( ) 250+ S$3.74 (S$4.00)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

263 In stock

263 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1,000 will be available for delivery on 9/12/19

More stock available week commencing 10/2/20

S$3.51 ( S$3.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.51 (S$3.76)
  ( )
100+ S$3.37 (S$3.61)
  ( )
250+ S$3.01 (S$3.22)
  ( )
500+ S$2.76 (S$2.95)
  ( )
1000+ S$2.48 (S$2.65)