You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HRS1H-S DC12V - 

Signal Relay, 12 VDC, SPDT, 1 A, HRS1 Series, Through Hole

HRS1H-S DC12V - Signal Relay, 12 VDC, SPDT, 1 A, HRS1 Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
HRS1H-S DC12V
Order Code:
9480277
Product Range
HRS1 Series
Technical Datasheet:
HRS1H-S DC12V   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
SPDT
:
1A
:
HRS1 Series
:
Through Hole
:
-
:
Solder
:
120V
:
24V
:
Silver Alloy
:
720ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HRS1H-S DC12V from Multicomp is a micro-miniature signal relay. It is highly sensitive and plastic sealed high switching capacity relay.
  • Dimension is 15.6mm x 10.6mm x 11.8mm
  • SPDT contact configuration
  • Coil sensitivity is 200mW, coil voltage is 12VDC
  • Contact rating is 1A at 120VAC/24VDC
  • Operate voltage is <= 9VDC, release voltage is >= 1.2VDC
  • Maximum switching current is 3A
  • Coil resistance is 720 ohm
  • Operating temperature range from -25°C to +70°C
  • Mechanical life is 10,000,000 cycles
  • Maximum switching voltage is 220VAC/30VDC

Applications

Industrial, Power Management, Automation & Process Control

Associated Products

Compare Selected

Related Searches

42,192 In stock

169 available for next business day delivery
42,023 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/2/20

S$1.38 ( S$1.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.38 (S$1.48)
  ( )
100+ S$1.22 (S$1.31)
  ( )
250+ S$1.10 (S$1.18)
  ( )
500+ S$1.00 (S$1.07)
  ( )
1000+ S$0.927 (S$0.99)