You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HRS1KH-S DC12V - 

Signal Relay, 12 VDC, SPDT, 3 A, HRS1K Series, Through Hole

HRS1KH-S DC12V - Signal Relay, 12 VDC, SPDT, 3 A, HRS1K Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
HRS1KH-S DC12V
Order Code:
9480307
Product Range
HRS1K Series
Technical Datasheet:
HRS1KH-S DC12V   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
SPDT
:
3A
:
HRS1K Series
:
Through Hole
:
-
:
Solder
:
120V
:
24V
:
Silver Alloy
:
720ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HRS1KH-S DC12V is a Signal Micro miniature Relay with plastic sealed enclosure, SPDT AuAg overlay silver alloy contact. This HRS1K-series relay has solder through hole terminals and 720R coil resistance.
  • 200mW High sensitive coil power
  • 1500VAC for one minute Dielectric strength
  • 100000 operations Electrical life
  • 5ms Operate/release maximum time
  • -25 to 70°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Associated Products

Compare Selected

Related Searches

10,120 In stock

1,099 available for next business day delivery
9,021 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2,000 will be available for delivery on 9/12/19

More stock available week commencing 10/2/20

S$1.68 ( S$1.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.68 (S$1.80)
  ( )
100+ S$1.41 (S$1.51)
  ( )
250+ S$1.31 (S$1.40)
  ( )
500+ S$1.19 (S$1.27)
  ( )
1000+ S$1.10 (S$1.18)