You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC0063W060311K02

SMD Chip Resistor, 1.02 kohm, ± 1%, 63 mW, 0603 [1608 Metric], Thick Film, General Purpose

MULTICOMP PRO MC0063W060311K02
MULTICOMP PRO MC0063W060311K02

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC0063W060311K02
Order Code:
1170789
Technical Datasheet:
MC0063W060311K02   Datasheet
See all Technical Docs

Alternatives for MC0063W060311K02

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.02kohm

:
± 1%

:
63mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Multicomp Pro MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1170789RL Check stock

No Longer Stocked

S$0.007 ( S$0.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.007 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.006 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.006 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.005 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.005 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.005 (S$0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ S$0.003 (S$0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ S$0.003 (S$0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange