You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC0063W06031820R
SMD Chip Resistor, 820 ohm, ± 1%, 63 mW, 0603 [1608 Metric], Thick Film, General Purpose
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC0063W06031820R
- Order Code:
- 2130848
- Technical Datasheet:
- MC0063W06031820R Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 820ohm
- :
- ± 1%
- :
- 63mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- -
- :
- ± 100ppm/°C
- :
- 50V
- :
- -
Technical Docs (2)
Product Overview
- EIA 0402, 0603, 0805, 1206 chip sizes available
- Small size and low weight
- Suitable for both wave and reflow soldering
- Reduction of assembly costs
- Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
- Available in ±1%, ±2% and ±5% tolerance
- Power rating of 62.5mW, 100mW and 125mW
- ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
- Jumpers are available for all sizes
- Operating temperature range -55°C to +155°C
615,000 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
5000+ | S$0.002 (S$0.00) | ( ) |
25000+ | S$0.002 (S$0.00) | ( ) |
50000+ | S$0.002 (S$0.00) | ( ) |
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.065 (S$0.07) | (S$0.07) |
100+ | S$0.017 (S$0.02) | (S$0.02) |
500+ | S$0.01 (S$0.01) | (S$0.01) |
1000+ | S$0.007 (S$0.01) | (S$0.01) |
2500+ | S$0.005 (S$0.01) | (S$0.01) |
Pricing is unavailable. Please contact customer services.