You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC0125W120617R87 - 

SMD Chip Resistor, 1206 [3216 Metric], 7.87 ohm, MC 1% Series, 200 V, Thick Film, 125 mW

MC0125W120617R87 - SMD Chip Resistor, 1206 [3216 Metric], 7.87 ohm, MC 1% Series, 200 V, Thick Film, 125 mW
MC0125W120617R87 - SMD Chip Resistor, 1206 [3216 Metric], 7.87 ohm, MC 1% Series, 200 V, Thick Film, 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W120617R87
Order Code:
2129479
Product Range
MC 1% Series
Technical Datasheet:
MC0125W120617R87   Datasheet
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
7.87ohm
:
MC 1% Series
:
200V
:
Thick Film
:
125mW
:
± 1%
:
± 400ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C

Related Searches

Packaging type Reel

65,000 In stock

Available until stock is exhausted

65,000 available for 3 - 4 business days delivery
S$0.006 ( S$0.01 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5000+ S$0.006 (S$0.01)