You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC12CT 003

Fuse, Surface Mount, 3 A, 12CT Series, 32 VAC, 63 VDC, Time Delay, 1206

MC12CT 003 - Fuse, Surface Mount, 3 A, 12CT Series, 32 VAC, 63 VDC, Time Delay, 1206

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC12CT 003
Order Code:
1841065RL
Product Range
12CT Series
Technical Datasheet:
MC12CT 003   Datasheet
See all Technical Docs

Alternatives for MC12CT 003

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3A

:
12CT Series

:
32VAC

:
63VDC

:
Time Delay

:
1206

:
50A

:
50A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MC12CT 003 is a 12CT-series 3A 32VAC/63VDC time delay Fuse with ceramic body, copper/nickel/tin termination and copper/tin fuse element.
  • 50A at 32VAC/63VDC Interrupting rating
  • -55 to 125°C Operating temperature range

Applications

Safety

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1841065 Check stock

No Longer Manufactured

S$0.243 ( S$0.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ S$0.243 (S$0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.223 (S$0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.223 (S$0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange