You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC4133-S-DC12V-C - 

Automotive Relay, 12 VDC, 35 A, SPDT, Through Hole, Solder, 4133 Series

MC4133-S-DC12V-C - Automotive Relay, 12 VDC, 35 A, SPDT, Through Hole, Solder, 4133 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC4133-S-DC12V-C
Order Code:
2008756
Product Range
4133 Series
Technical Datasheet:
MC4133-S-DC12V-C   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
35A
:
SPDT
:
Through Hole
:
Solder
:
4133 Series
:
14V
:
96ohm
:
Silver Alloy
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC4133-S-DC12V-C is an Automotive Relay with plastic sealed enclosure. This 4133-series relay has 1-form-C SPDT silver alloy contact, solder through hole terminals and 96R coil resistance.
  • 1.5W Coil power
  • 500VAC for one minute Dielectric strength
  • 100000 operations Electrical life
  • 10ms Operate/release maximum time
  • -40 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive

Related Searches

665 In stock

25 available for next business day delivery
640 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$2.82 ( S$3.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.82 (S$3.02)
  ( )
100+ S$2.27 (S$2.43)
  ( )
250+ S$2.07 (S$2.21)
  ( )
500+ S$1.94 (S$2.08)
  ( )
1000+ S$1.82 (S$1.95)