You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCAST 15A 32V

Fuse, Automotive, Fast Acting, 15 A, 32 V, 11mm x 3.8mm x 9mm, MINI Series

MCAST 15A 32V - Fuse, Automotive, Fast Acting, 15 A, 32 V, 11mm x 3.8mm x 9mm, MINI Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCAST 15A 32V
Order Code:
1586577
Product Range
MINI Series
Technical Datasheet:
MCAST 15A 32V   Datasheet
See all Technical Docs

Alternatives for MCAST 15A 32V

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

20+ S$0.313 (S$0.33)   ( ) 100+ S$0.305 (S$0.33)   ( ) 500+ S$0.297 (S$0.32)   ( ) 1000+ S$0.288 (S$0.31)   ( ) More Pricing...

Restricted Item Add

Product Overview

The MCAST 15A 32V is a 15A/32VDC fast acting miniature Blade Fuse with transparent body. This MCAST-series features colour coded for easy identification of value. Equivalent/replaces minimum and ATM fuses.
  • Light blue body

Applications

Safety, Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fast Acting

:
15A

:
32V

:
11mm x 3.8mm x 9mm

:
MINI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

S$0.818 ( S$0.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.818 (S$0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.657 (S$0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$0.586 (S$0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.529 (S$0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.506 (S$0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.397 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.