You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCCMA1-S-DC12V-C - 

Automotive Relay, 12 VDC, 15 A, SPDT, Through Hole, Solder, CMA1 Series

MCCMA1-S-DC12V-C - Automotive Relay, 12 VDC, 15 A, SPDT, Through Hole, Solder, CMA1 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCMA1-S-DC12V-C
Order Code:
2008751
Product Range
CMA1 Series
Technical Datasheet:
MCCMA1-S-DC12V-C   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
15A
:
SPDT
:
Through Hole
:
Solder
:
CMA1 Series
:
14V
:
180ohm
:
Silver Alloy
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCCMA1-S-DC12V-C is an Automotive Relay with plastic sealed enclosure. This CMA1-series relay has 1-form-C SPDT-CO silver alloy contact, solder through hole terminals and 180R coil resistance.
  • 800mW Coil power
  • 1000VAC for one minute Dielectric strength
  • 100000 operations Electrical life
  • 15ms Operate and 10ms release maximum time
  • -40 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive

Alternatives for MCCMA1-S-DC12V-C

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$2.53 (S$2.71)   ( ) 10+ S$2.38 (S$2.55)   ( ) 25+ S$2.11 (S$2.26)   ( ) 50+ S$2.01 (S$2.15)   ( ) 100+ S$1.90 (S$2.03)   ( ) 250+ S$1.69 (S$1.81)   ( ) More Pricing...

Restricted Item Add

Related Searches

454 In stock

454 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$1.98 ( S$2.12 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.98 (S$2.12)
  ( )
100+ S$1.59 (S$1.70)
  ( )
250+ S$1.45 (S$1.55)
  ( )
500+ S$1.36 (S$1.46)
  ( )
1000+ S$1.27 (S$1.36)