You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCCMA2-S-DC12V-U - 

Automotive Relay, 12 VDC, 10 A, DPST-NO, Through Hole, Solder, CMA2 Series

MCCMA2-S-DC12V-U - Automotive Relay, 12 VDC, 10 A, DPST-NO, Through Hole, Solder, CMA2 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCMA2-S-DC12V-U
Order Code:
2008753
Product Range
CMA2 Series
Technical Datasheet:
MCCMA2-S-DC12V-U   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
10A
:
DPST-NO
:
Through Hole
:
Solder
:
CMA2 Series
:
14V
:
130.9ohm
:
Silver Alloy
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCCMA2-S-DC12V-U is an Automotive Relay with plastic sealed enclosure. This CMA2-series relay has U-2 form-U DPST-NO silver alloy contacts, solder through hole terminals and 130.9R coil resistance.
  • 1100mW Coil power
  • 1000VAC for one minute Dielectric strength
  • 100000 operations Electrical life
  • 3ms Operate and 15ms release maximum time
  • -40 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive

Related Searches

488 In stock

488 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

S$2.82 ( S$3.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.82 (S$3.02)
  ( )
100+ S$2.27 (S$2.43)
  ( )
250+ S$2.07 (S$2.21)
  ( )
500+ S$1.94 (S$2.08)
  ( )
1000+ S$1.82 (S$1.95)