You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCCMA4-S-DC12V-C-E - 

Automotive Relay, 12 VDC, 30 A, SPDT, Through Hole, Solder, CMA4 Series

MCCMA4-S-DC12V-C-E - Automotive Relay, 12 VDC, 30 A, SPDT, Through Hole, Solder, CMA4 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCMA4-S-DC12V-C-E
Order Code:
2008758
Product Range
CMA4 Series
See all Technical Docs

Product Information

:
12VDC
:
30A
:
SPDT
:
Through Hole
:
Solder
:
CMA4 Series
:
14V
:
90ohm
:
Silver Alloy
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCCMA4-S-DC12V-C-E is an Automotive Relay with washable enclosure. This CMA4-series relay has 1-form-C SPDT silver alloy contact. European footprint, solder through hole terminals and 90R coil resistance.
  • 1600mW Coil power
  • 500VAC for one minute Dielectric strength
  • 100000 operations Electrical life
  • 5ms Operate and 3ms release maximum time
  • -40 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive

Related Searches

999 In stock

999 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1,000 will be available for delivery on 29/10/19

More stock available week commencing 17/2/20

S$3.63 ( S$3.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.63 (S$3.88)
  ( )
100+ S$2.92 (S$3.12)
  ( )
250+ S$2.66 (S$2.85)
  ( )
500+ S$2.49 (S$2.66)
  ( )
1000+ S$2.35 (S$2.51)