You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCCMP8-S-DC12V-C - 

General Purpose Relay, CMP8 Series, Power, 12 VDC, 20 A

MCCMP8-S-DC12V-C - General Purpose Relay, CMP8 Series, Power, 12 VDC, 20 A
MCCMP8-S-DC12V-C - General Purpose Relay, CMP8 Series, Power, 12 VDC, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCMP8-S-DC12V-C
Order Code:
1885592
Product Range
CMP8 Series
Technical Datasheet:
MCCMP8-S-DC12V-C   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
20A
:
CMP8 Series
:
Through Hole
:
-
:
250VAC
:
Solder
:
24VDC
:
Silver Alloy
:
160ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCCMP8-S-DC12V-C is a Power Relay with Ag alloy contacts and plastic sealed type enclosures. It has 900mW coil power and 1-form-C contact configuration.
  • 100000 Operations electrical life
  • 10000000 Operations mechanical life
  • 1000MR at 500VDC Minimum insulation resistance
  • 15ms Maximum operate time
  • 10ms Maximum release time
  • -30 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Alternatives for MCCMP8-S-DC12V-C

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$6.19 (S$6.62)   ( ) 10+ S$5.82 (S$6.23)   ( ) 25+ S$5.17 (S$5.53)   ( ) 50+ S$4.92 (S$5.26)   ( ) 100+ S$4.66 (S$4.99)   ( ) 250+ S$4.14 (S$4.43)   ( ) More Pricing...

Restricted Item Add

Related Searches

657 In stock

657 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/2/20

S$5.01 ( S$5.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.01 (S$5.36)
  ( )
100+ S$4.81 (S$5.15)
  ( )
250+ S$4.29 (S$4.59)
  ( )
500+ S$3.95 (S$4.23)
  ( )
1000+ S$3.54 (S$3.79)