You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCF05G-1.6A - 

Fuse, Cartridge, Fast Acting, 1.6 A, 250 V, 5mm x 20mm, MCF05G Series

MCF05G-1.6A - Fuse, Cartridge, Fast Acting, 1.6 A, 250 V, 5mm x 20mm, MCF05G Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF05G-1.6A
Order Code:
1123165
Product Range
MCF05G Series
Technical Datasheet:
MCF05G-1.6A   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
1.6A
:
250V
:
5mm x 20mm
:
-
:
MCF05G Series
:
3A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCF05G series Fast Acting Cartridge Fuse made of glass body with nickel plated end caps.
  • Optional axial leads are 0.032 x 1.5" copper tinned
  • Designed to IEC 60127-2
  • 32mA to 6.3A Operating current range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$0.371 ( S$0.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.371 (S$0.40)
  ( )
100+ S$0.197 (S$0.21)
  ( )
500+ S$0.179 (S$0.19)
  ( )
1000+ S$0.165 (S$0.18)
  ( )
3000+ S$0.147 (S$0.16)