You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCF06G-32MA - 

Fuse, Cartridge, Time Delay, 32 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF06G Series

MCF06G-32MA - Fuse, Cartridge, Time Delay, 32 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF06G Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF06G-32MA
Order Code:
1123202
Product Range
MCF06G Series
Technical Datasheet:
MCF06G-32MA   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
32mA
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
MCF06G Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCF06G-32MA is a 32mA/250VAC fast acting Anti-surge Fuse with glass tube and nickel-plated brass end cap. This MCF06G-series fuse features low breaking capacity. Designed to IEC 60127-2/3 (32mA - 10A) and extensions (12.5 -15A). Complies with IEC 127, DIN41662, IEC 127-2 and BS4265.
  • 1050mV Typical voltage drop
  • 21W Typical DC cold resistance

Applications

Safety

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$0.782 ( S$0.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.782 (S$0.84)
  ( )
100+ S$0.722 (S$0.77)
  ( )
250+ S$0.648 (S$0.69)
  ( )
500+ S$0.606 (S$0.65)
  ( )
1000+ S$0.552 (S$0.59)