You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCF06G-40MA - 

Fuse, Cartridge, Time Delay, 40 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF06G Series

MCF06G-40MA - Fuse, Cartridge, Time Delay, 40 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", MCF06G Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF06G-40MA
Order Code:
1123204
Product Range
MCF06G Series
Technical Datasheet:
MCF06G-40MA   Datasheet
See all Technical Docs

Product Information

:
Time Delay
:
40mA
:
250V
:
5mm x 20mm
:
0.2" x 0.79"
:
MCF06G Series
:
35A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCF06G series Cartridge Fuse made of glass body with nickel plated end caps.
  • Optional axial leads are 0.032 x 1.5" copper tinned
  • Designed to IEC 60127-2/3
  • 32mA to 15A Operating current range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$1.09 ( S$1.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$1.09 (S$1.17)
  ( )
100+ S$0.954 (S$1.02)
  ( )
500+ S$0.854 (S$0.91)
  ( )
1000+ S$0.775 (S$0.83)
  ( )
3000+ S$0.713 (S$0.76)