You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCHRS4FH-S-DC12V-C - 

General Purpose Relay, MCHRS4F Series, Power, SPDT, 12 VDC, 10 A

MCHRS4FH-S-DC12V-C - General Purpose Relay, MCHRS4F Series, Power, SPDT, 12 VDC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHRS4FH-S-DC12V-C
Order Code:
1695973
Product Range
MCHRS4F Series
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
10A
:
MCHRS4F Series
:
Through Hole
:
-
:
250VAC
:
Solder
:
30VDC
:
Silver Alloy
:
400ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCHRS4FH-S-DC12V-C is a General Purpose Power Relay with Ag alloy contacts and plastic sealed type enclosures. It has 450mW high sensitivity coil power and C-1-form-C contact configuration.
  • 100000 Operations electrical life
  • 10000000 Operations mechanical life
  • 1000MR at 500VDC Minimum insulation resistance
  • 10ms Maximum operate time
  • 5ms Maximum release time
  • -40 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

Alternatives for MCHRS4FH-S-DC12V-C

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1,873 will be available for delivery on 21/10/19

More stock available week commencing 10/2/20

Contact me when back in stock

View all alternatives / recommendations
S$2.31 ( S$2.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.31 (S$2.47)
  ( )
100+ S$2.14 (S$2.29)
  ( )
250+ S$1.92 (S$2.05)
  ( )
500+ S$1.75 (S$1.87)
  ( )
1000+ S$1.60 (S$1.71)