You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCKNP01SJ055KA10 - 

Through Hole Resistor, 0.55 ohm, MCKNP Series, 1 W, ± 5%, Axial Leaded

MCKNP01SJ055KA10 - Through Hole Resistor, 0.55 ohm, MCKNP Series, 1 W, ± 5%, Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKNP01SJ055KA10
Order Code:
1903705
Product Range
MCKNP Series
Technical Datasheet:
MCKNP01SJ055KA10   Datasheet
See all Technical Docs

Product Information

:
0.55ohm
:
MCKNP Series
:
1W
:
± 5%
:
Axial Leaded
:
-
:
Wirewound
:
± 400ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Compare Selected

Related Searches

90 In stock

90 available for 3 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$0.093 ( S$0.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 25
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
25+ S$0.093 (S$0.10)
  ( )
50+ S$0.08 (S$0.09)
  ( )
100+ S$0.058 (S$0.06)
  ( )
500+ S$0.048 (S$0.05)
  ( )
1000+ S$0.04 (S$0.04)