You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCKNP03SJ016KA19

Through Hole Resistor, 0.16 ohm, MCKNP Series, 3 W, ± 5%, Axial Leaded

MCKNP03SJ016KA19 - Through Hole Resistor, 0.16 ohm, MCKNP Series, 3 W, ± 5%, Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCKNP03SJ016KA19
Order Code:
1903852
Product Range
MCKNP Series
Technical Datasheet:
MCKNP03SJ016KA19   Datasheet
See all Technical Docs

Alternatives for MCKNP03SJ016KA19

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.16ohm

:
MCKNP Series

:
3W

:
± 5%

:
Axial Leaded

:
-

:
Wirewound

:
± 400ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCKNP series is a Wire-wound Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCKNP series through hole fixed resistor features annealed copper coated with tin lead wire, insulated and non-flame paint coating. This resistor can be joined by welding. No evidence of flaming or arcing. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
  • Non-inductive type
  • Excellent flame resistance
  • 70°C Ambient temperature
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

No Longer Stocked

S$0.13 ( S$0.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.13 (S$0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$0.118 (S$0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.11 (S$0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.102 (S$0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.093 (S$0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange