You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCMF0W4DF277JA50

Through Hole Resistor, 27.7 ohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

MCMF0W4DF277JA50 - Through Hole Resistor, 27.7 ohm, MCMF0W4 Series, 250 mW, ± 0.5%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMF0W4DF277JA50
Order Code:
1563159
Product Range
MCMF0W4 Series
Technical Datasheet:
MCMF0W4DF277JA50   Datasheet
See all Technical Docs

Product Information


:
27.7ohm

:
MCMF0W4 Series

:
250mW

:
± 0.5%

:
Axial Leaded

:
250V

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCMF0W4 series axial-leaded precision metal film Fixed Resistor with multiple epoxy coating on vacuum-deposited metal film provides superior moisture protection. It offers nichrome resistor element provides stable performance in various environments.
  • EIA standard colour-coding
  • Non-flame type available
  • Low noise and voltage coefficient
  • Low temperature coefficient range
  • Wide precision range in small package
  • Too low or too high ohmic value can be supplied on a case to case basic
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Compare Selected

No Longer Stocked

S$0.046 ( S$0.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
50+ S$0.046 (S$0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ S$0.041 (S$0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ S$0.036 (S$0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ S$0.033 (S$0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.