You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCMR04X48R7FTL - 

SMD Chip Resistor, 0402 [1005 Metric], 47.7 ohm, MCMR Series, 50 V, Ceramic, 62.5 mW

MCMR04X48R7FTL - SMD Chip Resistor, 0402 [1005 Metric], 47.7 ohm, MCMR Series, 50 V, Ceramic, 62.5 mW
MCMR04X48R7FTL - SMD Chip Resistor, 0402 [1005 Metric], 47.7 ohm, MCMR Series, 50 V, Ceramic, 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR04X48R7FTL
Order Code:
2073085
Product Range
MCMR Series
Technical Datasheet:
MCMR04X48R7FTL   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
47.7ohm
:
MCMR Series
:
50V
:
Ceramic
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

No Longer Stocked

S$0.009 ( S$0.01 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ S$0.009 (S$0.01)
  ( )
500+ S$0.007 (S$0.01)
  ( )
1000+ S$0.004 (S$0.00)