You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCMT15N680F500CT

SMD Multilayer Ceramic Capacitor, 68 pF, 50 V, 0402 [1005 Metric], ± 1%, C0G / NP0, MCMT Series

MULTICOMP PRO MCMT15N680F500CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCMT15N680F500CT
Order Code:
2666145
Product Range
MCMT Series
Technical Datasheet:
MCMT15N680F500CT   Datasheet
See all Technical Docs

Product Range Selector (MCMT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68pF

:
50V

:
0402 [1005 Metric]

:
± 1%

:
C0G / NP0

:
MCMT Series

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Multicomp Pro MCMT series are automotive grade SMD multilayer ceramic capacitors (MLCC) with NP0 (C0G) dielectric which provides high electrical precision, stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The MCMT series has tighten controlling in quality in line to assure quality performance in automotive applications. These are typically used for navigation & information equipments, entertainment equipments, comfortable equipments and automotive electronic equipment.
  • Small size with higher capacitance values
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01uF
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%
  • Rated voltage of 10V, 16V, 25V, 50V, 100V, 200V, 250V, 500V, 630V
  • Cu/Ni/Sn termination
  • Capacitance characteristic of ±30ppm/°C
  • Operating temperature range from -55 to 125°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1856070RL Check stock
Cut Tape :1856070 Check stock

Available for back order

Deliveries start from 28/8/21

Notify me when back in stock

S$0.089 ( S$0.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10000+ S$0.089 (S$0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ S$0.085 (S$0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ S$0.083 (S$0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1856070

 

 
Check stock location (important)
 
 

 

More stock available week commencing 22/11/21

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
100+ S$0.099 (S$0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.11)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 1856070) x 0.099 = S$990.00
Total Price: S$990.00 (S$1,059.30  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 1856070RL) x 0.099 = S$990.00
Total Price: S$990.00 (S$1,059.30  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2666145) x 0.089 = S$890.00
Total Price: S$890.00 (S$952.30  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1856070
1856070RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.