You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCPEP 0.375A 250V - 

Fuse, PCB Leaded, 375 mA, 250 VAC, Very Fast Acting, Axial Leaded

MCPEP 0.375A 250V - Fuse, PCB Leaded, 375 mA, 250 VAC, Very Fast Acting, Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCPEP 0.375A 250V
Order Code:
1566008
See all Technical Docs

Product Information

:
375mA
:
250VAC
:
-
:
-
:
Very Fast Acting
:
Axial Leaded
:
50A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCPEP 0.375A 250V is a Very Fast Acting Fuse with solder coated copper wire axial leads and encapsulated, epoxy-coated body.
  • -55 to 125°C Operating temperature range
  • 50A at 250VAC interrupt rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

Alternatives for MCPEP 0.375A 250V

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$4.03 (S$4.31)   ( ) 5+ S$3.85 (S$4.12)   ( ) 10+ S$3.66 (S$3.92)   ( ) 50+ S$2.95 (S$3.16)   ( ) 100+ S$2.50 (S$2.68)   ( ) 250+ S$2.43 (S$2.60)   ( ) 500+ S$2.05 (S$2.19)   ( ) 1000+ S$1.83 (S$1.96)   ( ) 5000+ S$1.61 (S$1.72)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

1191707 - FUSE, PCB, 375mA, 250V, VERY FAST ACTING

View all alternatives / recommendations
S$0.305 ( S$0.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.305 (S$0.33)
  ( )
50+ S$0.278 (S$0.30)
  ( )
250+ S$0.259 (S$0.28)
  ( )
500+ S$0.237 (S$0.25)
  ( )
1000+ S$0.234 (S$0.25)