You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCWR06X1690FTL

SMD Chip Resistor, 169 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

MULTICOMP PRO MCWR06X1690FTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCWR06X1690FTL
Order Code:
2689463
Technical Datasheet:
MCWR06X1690FTL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
169ohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
General Purpose

:
-

:
± 100ppm/°C

:
75V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCWR06X1690FTL from Multicomp Pro is a MCWR06 series thick film chip resistor. The resistor is constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. It is used in electrical equipment, EDP, computer and telecom applications.
  • 0603 [1608 Metric] EIA size code
  • Resistance is 169ohm (E96/E24) with ±1% tolerance
  • Maximum operating voltage (DC or RMS) is 75V and maximum dissipation at Tamb=70°C is 100mW
  • Temperature coefficient is ±100ppm/°C
  • High reliability and stability
  • Reduced size of final equipment
  • Lower assembly costs
  • Higher component and equipment reliability
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
Packaging type Reel
  Additional packaging options available
Cut Tape :2694739 Check stock

10,000 In stock Need more?

10,000 available for 3 - 4 business days delivery

S$0.002 ( S$0.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5000+ S$0.002 (S$0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ S$0.001 (S$0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2694739

 

 
Check stock location (important)
 
 

 

More stock available week commencing 11/10/21

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
10+ S$0.003 (S$0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.00)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2694739) x 0.003 = S$15.00
Total Price: S$15.00 (S$16.05  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2689463) x 0.002 = S$10.00
Total Price: S$10.00 (S$10.70  Inc. GST)
Choose your packaging preference
2694739
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.