You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OVS-0804

LED, Green, SMD, 0805 [2012 Metric], 20 mA, 3.2 V, 520 nm

OVS-0804 - LED, Green, SMD, 0805 [2012 Metric], 20 mA, 3.2 V, 520 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
OVS-0804
Order Code:
1716766RL
Product Range
True Green LED InGaN Sapphire
Technical Datasheet:
OVS-0804   Datasheet
See all Technical Docs

Alternatives for OVS-0804

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The OVS-0804 from Multicomp is a surface mount, super bright green LED. This mega brightness LED with rectangular shape is made of InGaN /sapphire material.
  • Standard 0805 package
  • Forward voltage is 4V (typical), 3.2V (minimum) at 20mA
  • Operating temperature range from -30 to +80°C
  • Luminous intensity is 300mcd (typical), 165mcd (minimum) at 20mA
  • Dominant wavelength is 520nm at 20mA
  • Wide viewing angle is 130°
  • Water clear lens type

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
SMD

:
0805 [2012 Metric]

:
20mA

:
3.2V

:
520nm

:
300mcd

:
130°

:
Rectangular

:
True Green LED InGaN Sapphire

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1716766 Check stock

No Longer Manufactured

S$0.398 ( S$0.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ S$0.398 (S$0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.328 (S$0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.30 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.277 (S$0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange