You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BPM15-150-Q48P-C
DC-DC CONVERTER, 2 O/P, 15W
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- BPM15-150-Q48P-C
- Order Code:
- 2806603
- Technical Datasheet:
- BPM15-150-Q48P-C Datasheet
Product Range Selector (BPM15 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 15W
- :
- 15V
- :
- 500mA
- :
- -15V
- :
- 500mA
- :
- -
- :
- -
- :
- BPM15 Series
- :
- 18V
- :
- 75V
- :
- Fixed
- :
- DIP
- :
- Through Hole
- :
- 25.4mm
- :
- 10.16mm
- :
- 25.4mm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$49.69 (S$53.17) | ( ) |
5+ | S$49.26 (S$52.71) | ( ) |
10+ | S$48.14 (S$51.51) | ( ) |
25+ | S$46.73 (S$50.00) | ( ) |
Pricing is unavailable. Please contact customer services.