You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MGJ1D051505MPC-R7

Isolated Surface Mount DC/DC Converter, Gate Drive, 1:1, 1 W, 2 Output, 15 V, 50 mA

MURATA POWER SOLUTIONS MGJ1D051505MPC-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MGJ1D051505MPC-R7
Order Code:
2630838
Product Range
MGJ1 Series
See all Technical Docs

Product Range Selector (MGJ1 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Gate Drive

:
1:1

:
1W

:
2 Output

:
15V

:
50mA

:
-5V

:
50mA

:
Unregulated

:
5.7kV

:
DIP

:
5V

:
Fixed

:
14.99mm

:
4.41mm

:
19.94mm

:
4.5V

:
5.5V

:
MGJ1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MGJ1D051505MPC-R7 from Murata Power Solutions is a MGJ1 series 5.2KVDC isolated 1W SM gate drive DC to DC converter. This DC to DC converter is ideal for powering high side and low side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ1 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters while the MGJ1 industrial grade temperature rating and construction gives long service life and reliability.
  • 5V nominal input voltage and 320mA input current at rated load
  • Output voltage 1 is 15V, output voltage 2 is -5V, 50mA output current 1 and output current 2
  • 5pF isolation capacitance, 63.5% (typ) efficiency and 15mVp-P (typ) ripple & noise
  • Output 1, typical load regulation is 7% and max load regulation is 8.1%
  • Output 2, typical load regulation is 0.3% and max load regulation is 0.5%
  • Optimised bipolar output voltages for IGBT/SiC & MOSFET gate drives
  • Ultra low coupling capacitance
  • Surface mount package style, Operation to 105°C
  • Characterised partial discharge performance, DC link voltage 3KVDC
  • Short circuit and thermal shutdown protection

Applications

Industrial, Power Management

58 In stock Need more?

58 available for 3 - 4 business days delivery

S$10.00 ( S$10.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.00 (S$10.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$9.96 (S$10.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$9.89 (S$10.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$9.78 (S$10.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --