You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA GCM1885C2A221JA16D
SMD Multilayer Ceramic Capacitor, 220 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0, GCM
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- GCM1885C2A221JA16D
- Order Code:
- 3581577
- Product Range
- GCM
- Technical Datasheet:
- GCM1885C2A221JA16D Datasheet
Product Range Selector (GCM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220pF
- :
- 100V
- :
- 0603 [1608 Metric]
- :
- ± 5%
- :
- C0G / NP0
- :
- GCM
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 29/4/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 8000+
- 12000+
- 28000+
- 100000+
- 200000+
- 400000+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
4000+ | S$0.037 (S$0.04) | ( ) |
8000+ | S$0.034 (S$0.04) | ( ) |
12000+ | S$0.032 (S$0.03) | ( ) |
28000+ | S$0.031 (S$0.03) | ( ) |
100000+ | S$0.023 (S$0.02) | ( ) |
200000+ | S$0.022 (S$0.02) | ( ) |
400000+ | S$0.021 (S$0.02) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.