You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GRM21BR71C105KA01L

SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R, GRM Series

MURATA GRM21BR71C105KA01L
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR71C105KA01L
Order Code:
9527710RL
Product Range
GRM Series
See all Technical Docs

Product Range Selector (GRM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
16V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
GRM Series

:
2.01mm

:
1.25mm

:
SMD

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Footnotes

Not Recommended for New Design
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :9527710 Check stock
Full Reel in 3000/reel:2408530 Check stock

77,913 In stock

77,913 SG stock available for next business day delivery (Order by 17:00 SGT)

Available until stock is exhausted

S$0.071 ( S$0.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
  • 50+
  • 250+
  • 500+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
50+ S$0.071 (S$0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.062 (S$0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.038 (S$0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 3000/reel: 2408530

 

 
Check stock location (important)
 
 

 

More stock available week commencing 18/12/23

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
3000+ S$0.039 (S$0.0421)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.0421)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 9527710) x 0.071 = S$10.65
Total Price: S$10.65 (S$11.502  Inc. GST)
150 (Re-reel 9527710RL) x 0.071 = S$10.65
Total Price: S$10.65 (S$11.502  Inc. GST)
Choose your packaging preference
9527710
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.