You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRM21BR71E475KA73L

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R, GRM Series

GRM21BR71E475KA73L - SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM21BR71E475KA73L
Order Code:
2611947
Product Range
GRM Series
See all Technical Docs

Alternatives for GRM21BR71E475KA73L

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ S$0.792 (S$0.85)   ( ) 10+ S$0.563 (S$0.60)   ( ) 100+ S$0.372 (S$0.40)   ( ) 500+ S$0.276 (S$0.30)   ( ) 1000+ S$0.234 (S$0.25)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ S$0.957 (S$1.02)   ( ) 10+ S$0.681 (S$0.73)   ( ) 100+ S$0.449 (S$0.48)   ( ) 500+ S$0.332 (S$0.36)   ( ) 1000+ S$0.283 (S$0.30)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

2000+ S$0.21 (S$0.22)   ( ) 4000+ S$0.197 (S$0.21)   ( ) 10000+ S$0.184 (S$0.20)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ S$0.475 (S$0.51)   ( ) 50+ S$0.388 (S$0.42)   ( ) 250+ S$0.318 (S$0.34)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

3000+ S$0.242 (S$0.26)   ( )

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ S$0.792 (S$0.85)   ( ) 10+ S$0.563 (S$0.60)   ( ) 100+ S$0.372 (S$0.40)   ( ) 500+ S$0.276 (S$0.30)   ( ) 1000+ S$0.234 (S$0.25)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ S$0.957 (S$1.02)   ( ) 10+ S$0.681 (S$0.73)   ( ) 100+ S$0.449 (S$0.48)   ( ) 500+ S$0.332 (S$0.36)   ( ) 1000+ S$0.283 (S$0.30)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

2000+ S$0.21 (S$0.22)   ( ) 4000+ S$0.197 (S$0.21)   ( ) 10000+ S$0.184 (S$0.20)   ( ) More Pricing...

Restricted Item Add

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Footnotes

Not Recommended for New Design

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
25V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
GRM Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Re-reel

No Longer Manufactured

S$0.78 ( S$0.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.78 (S$0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.