You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EA2-12NU - 

Signal Relay, 12 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

EA2-12NU - Signal Relay, 12 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
EA2-12NU
Order Code:
1094031
Product Range
EA2 Series
Technical Datasheet:
EA2-12NU   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
DPDT
:
1A
:
EA2 Series
:
Through Hole
:
Non Latching
:
Solder
:
250V
:
220V
:
Silver Alloy
:
1.028kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EA2-12NU from NEC is a standard miniature signal relay in flat package. Typical applications include electronic switching system, PBX, terminal equipment, telephone system.
  • DPDT contact configuration
  • Switching capacity of 1A at 220VDC, 250VAC
  • Selectable coil voltage of 3VDC, 4.5VDC, 5VDC, 12VDC and 24VDC
  • Compact and light weight
  • FCC (1500V) surge capacity
  • UL recognized and CSA certified
  • Low power consumption range from 100mW to 200mW
  • Available in single coil and double coil latching

Applications

Industrial, Power Management, Automation & Process Control, Communications & Networking

Alternatives for EA2-12NU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$3.20 (S$3.42)   ( ) 10+ S$3.01 (S$3.22)   ( ) 25+ S$2.68 (S$2.87)   ( ) 50+ S$2.55 (S$2.73)   ( ) 100+ S$2.41 (S$2.58)   ( ) 250+ S$2.14 (S$2.29)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

2766137 - Signal Relay, 12 V, DPDT, 1 A, EA2 Series, Through Hole, Non Latching

View all alternatives / recommendations
S$3.24 ( S$3.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.24 (S$3.47)
  ( )
10+ S$2.91 (S$3.11)
  ( )
100+ S$2.68 (S$2.87)
  ( )
250+ S$2.16 (S$2.31)
  ( )
500+ S$2.02 (S$2.16)
  ( )
1000+ S$1.89 (S$2.02)