You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EB2-12NU - 

Signal Relay, 12 VDC, DPDT, 1 A, EB2 Series, SMD, Non Latching

EB2-12NU - Signal Relay, 12 VDC, DPDT, 1 A, EB2 Series, SMD, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
EB2-12NU
Order Code:
1094034
Product Range
EB2 Series
Technical Datasheet:
EB2-12NU   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
DPDT
:
1A
:
EB2 Series
:
SMD
:
Non Latching
:
Solder
:
250V
:
220V
:
Silver Alloy
:
1.028kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EB2-12NU is a Miniature Signal Relay with DPDT silver alloy with gold alloy overlay contacts, non-latching coil, standard lead type and solder surface-mount terminals. This EB2-series relay features compact, thin and lightweight. Low power consumption and low magnetic interference.
  • Line-up in low profile type
  • 140mW Nominal operating power
  • -40 to 85°C Ambient temperature range

Applications

Industrial, Communications & Networking, Test & Measurement

Alternatives for EB2-12NU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$2.43 (S$2.60)   ( ) 50+ S$2.05 (S$2.19)   ( ) 100+ S$1.91 (S$2.04)   ( ) 250+ S$1.72 (S$1.84)   ( ) 500+ S$1.57 (S$1.68)   ( ) 2000+ S$1.48 (S$1.58)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

2766140 - Signal Relay, 12 V, DPDT, 1 A, EB2 Series, SMD, Non Latching

View all alternatives / recommendations
S$4.57 ( S$4.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.57 (S$4.89)
  ( )
10+ S$3.70 (S$3.96)
  ( )
50+ S$3.22 (S$3.45)
  ( )
100+ S$2.82 (S$3.02)
  ( )
200+ S$2.42 (S$2.59)
  ( )
500+ S$2.14 (S$2.29)