You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EE2-12NU - 

Signal Relay, 12 VDC, DPDT, 2 A, EE2 Series, SMD, Non Latching

EE2-12NU - Signal Relay, 12 VDC, DPDT, 2 A, EE2 Series, SMD, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEC NEC
Manufacturer Part No:
EE2-12NU
Order Code:
1094037
Product Range
EE2 Series
Technical Datasheet:
EE2-12NU   Datasheet
See all Technical Docs

Product Information

:
12VDC
:
DPDT
:
2A
:
EE2 Series
:
SMD
:
Non Latching
:
Solder
:
250V
:
220V
:
Silver Alloy
:
1.028kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EE2-12NU is a Miniature Signal Relay with DPDT silver alloy with gold alloy overlay contacts, non-latching coil, standard lead type and solder surface-mount terminals. This EE2-series relay features compact, thin and lightweight. Low power consumption and sustaining high-performance.
  • High power switching
  • 15 x 9.5mm Reduced mounting space
  • 140mW Nominal operating power
  • -40 to 85°C Ambient temperature range

Applications

Industrial, Communications & Networking, Test & Measurement

Alternatives for EE2-12NU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$8.17 (S$8.74)   ( ) 25+ S$7.27 (S$7.78)   ( ) 50+ S$6.38 (S$6.83)   ( ) 100+ S$5.46 (S$5.84)   ( ) 250+ S$4.58 (S$4.90)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$3.23 (S$3.46)   ( ) 10+ S$3.03 (S$3.24)   ( ) 25+ S$2.70 (S$2.89)   ( ) 50+ S$2.57 (S$2.75)   ( ) 100+ S$2.42 (S$2.59)   ( ) 250+ S$2.16 (S$2.31)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2766143 - Signal Relay, 12 V, DPDT, 2 A, EE2 Series, SMD, Non Latching

View all alternatives / recommendations
S$3.02 ( S$3.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.02 (S$3.23)
  ( )
25+ S$2.77 (S$2.96)
  ( )
50+ S$2.56 (S$2.74)
  ( )
100+ S$2.38 (S$2.55)
  ( )
500+ S$2.18 (S$2.33)
  ( )
1000+ S$2.05 (S$2.19)