You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5490 - 

9 Piece Metric Nut Spinner Set

5490 - 9 Piece Metric Nut Spinner Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5490
Order Code:
7103888
Also Known As:
GTIN UPC EAN: 5013035021471
Technical Datasheet:
5490   Datasheet
See all Technical Docs

Product Information

:
4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm Nut Spinners
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Eclipse Nut Spinners for loosening and securing nuts, particularly where spanners cannot reach or are awkward to use.
  • Trilobular handle with tapered neck for ergonomic fit
  • Dual material handle for comfort in use
  • Integral moulded finger grips around the neck to allow extra torque
  • 7830 Features a high strength flexible spring steel shaft, ideal for use with hose clips

Also Known As

GTIN UPC EAN: 5013035021471

Alternatives for 5490

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$113.88 (S$121.85)   ( )

Restricted Item Add
     

1 Kit

1+ S$112.01 (S$119.85)   ( )

Restricted Item Add

No Longer Stocked

S$67.45 ( S$72.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$67.45 (S$72.17)